
GMC10CG4R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R0B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R0B100NT |
Description | CAP0603 COG 4PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12920 | €6.46 |
| 100 | €0.11480 | €11.48 |
| 500 | €0.09070 | €45.35 |
| 1.000 | €0.08324 | €83.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07207 | €288.28 |
| 8.000 | €0.06792 | €543.36 |
| 12.000 | €0.06584 | €790.08 |
| 20.000 | €0.06354 | €1,270.80 |
| 28.000 | €0.06219 | €1,741.32 |
| 40.000 | €0.06089 | €2,435.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

