36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG360J100NT

DigiKey Part Number
4713-GMC10CG360J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG360J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG360J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG360J100NT
Description
CAP0603 COG 36PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04520€2.26
100€0.03940€3.94
500€0.02936€14.68
1.000€0.02630€26.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02172€86.88
8.000€0.02002€160.16
12.000€0.01917€230.04
20.000€0.01823€364.60
28.000€0.01768€495.04
40.000€0.01715€686.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400