
GMC10CG2R2J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R2J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R2J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R2J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R2J50NT |
Description | CAP0603 COG 2.2PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14560 | €7.28 |
| 100 | €0.12990 | €12.99 |
| 500 | €0.10320 | €51.60 |
| 1.000 | €0.09496 | €94.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08262 | €330.48 |
| 8.000 | €0.07804 | €624.32 |
| 12.000 | €0.07574 | €908.88 |
| 20.000 | €0.07320 | €1,464.00 |
| 28.000 | €0.07171 | €2,007.88 |
| 40.000 | €0.07028 | €2,811.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

