220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221F200NT

DigiKey Part Number
4713-GMC10CG221F200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221F200NTCT-ND - Cut Tape (CT)
4713-GMC10CG221F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221F200NT
Description
CAP0603 COG 220PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG221F200NTCal-Chip Electronics, Inc.3.4454713-GMC10CG221F200NTCT-ND€0.69000Parametric Equivalent
In-Stock: 3.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.43800€4.38
50€0.33680€16.84
100€0.30580€30.58
500€0.25346€126.73
1.000€0.23728€237.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.21301€852.04
8.000€0.20399€1,631.92
12.000€0.19947€2,393.64
20.000€0.19446€3,889.20
28.000€0.19153€5,362.84
40.000€0.18871€7,548.40
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.82800