
GMC10CG152F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG152F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152F50NT |
Description | CAP0603 COG 1500PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05800 | €5.80 |
| 500 | €0.04422 | €22.11 |
| 1.000 | €0.03996 | €39.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03360 | €134.40 |
| 8.000 | €0.03123 | €249.84 |
| 12.000 | €0.03005 | €360.60 |
| 20.000 | €0.02874 | €574.80 |
| 28.000 | €0.02798 | €783.44 |
| 40.000 | €0.02724 | €1,089.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

