
GMC10CG122F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG122F25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG122F25NTCT-ND - Cut Tape (CT) 4713-GMC10CG122F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG122F25NT |
Description | CAP0603 COG 1200PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09640 | €4.82 |
| 100 | €0.08510 | €8.51 |
| 500 | €0.06616 | €33.08 |
| 1.000 | €0.06031 | €60.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05157 | €206.28 |
| 8.000 | €0.04832 | €386.56 |
| 12.000 | €0.04670 | €560.40 |
| 20.000 | €0.04489 | €897.80 |
| 28.000 | €0.04384 | €1,227.52 |
| 40.000 | €0.04283 | €1,713.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

