120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG121G50NT

DigiKey Part Number
4713-GMC10CG121G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG121G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG121G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG121G50NT
Description
CAP0603 COG 120PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C121G5GACTUKEMET5.816399-14484-1-ND€0.53000Parametric Equivalent
CC0603GRNPO9BN121YAGEO9.115311-3918-1-ND€0.10000Parametric Equivalent
GRM1885C1H121GA01DMurata Electronics9.884490-12712-1-ND€0.18000Parametric Equivalent
GRM1885C1H121GA01JMurata Electronics9.055490-GRM1885C1H121GA01JCT-ND€0.18000Parametric Equivalent
VJ0603A121GXACW1BCVishay Vitramon3.830720-VJ0603A121GXACW1BCCT-ND€0.15000Parametric Equivalent
In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07900€0.79
50€0.05560€2.78
100€0.04840€4.84
500€0.03658€18.29
1.000€0.03293€32.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02746€109.84
8.000€0.02543€203.44
12.000€0.02442€293.04
20.000€0.02329€465.80
28.000€0.02263€633.64
40.000€0.02200€880.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800