
GMC10CG100J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG100J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100J200NT |
Description | CAP0603 COG 10PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03920 | €3.92 |
| 500 | €0.02926 | €14.63 |
| 1.000 | €0.02619 | €26.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02163 | €86.52 |
| 8.000 | €0.01994 | €159.52 |
| 12.000 | €0.01909 | €229.08 |
| 20.000 | €0.01815 | €363.00 |
| 28.000 | €0.01760 | €492.80 |
| 40.000 | €0.01708 | €683.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

