10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100J100NT

DigiKey Part Number
4713-GMC10CG100J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG100J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG100J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100J100NT
Description
CAP0603 COG 10PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT10CG100J100NT4Cal-Chip Electronics, Inc.4.0004713-GMT10CG100J100NT4CT-ND€0.13000Parametric Equivalent
0603N100J101CTWalsin Technology Corporation4.7941292-1470-1-ND€0.08000Parametric Equivalent
885012006073Würth Elektronik4.109732-12038-1-ND€0.08000Parametric Equivalent
AC0603JRNPO0BN100YAGEO19.320311-3083-1-ND€0.11000Parametric Equivalent
C0603C100J1GACAUTOKEMET22.575399-16015-1-ND€0.10000Parametric Equivalent
In-Stock: 3.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02600€0.26
50€0.01780€0.89
100€0.01510€1.51
500€0.01078€5.39
1.000€0.00944€9.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.00745€29.80
8.000€0.00671€53.68
12.000€0.00635€76.20
20.000€0.00594€118.80
28.000€0.00570€159.60
40.000€0.00547€218.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600