330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R331K25NT

DigiKey Part Number
4713-GMC04X7R331K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R331K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R331K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R331K25NT
Description
CAP0402 X7R 330PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205041Würth Elektronik578732-7536-1-ND€0.08000Parametric Equivalent
AC0402KRX7R8BB331YAGEO6.04613-AC0402KRX7R8BB331CT-ND€0.08000Parametric Equivalent
C0402C331K3RACAUTOKEMET3.160399-C0402C331K3RACAUTOCT-ND€0.31000Parametric Equivalent
C0402C331K3RACTUKEMET4.948399-14446-1-ND€0.31000Parametric Equivalent
CC0402KRX7R8BB331YAGEO6.32313-CC0402KRX7R8BB331CT-ND€0.08000Parametric Equivalent
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
50€0.02260€1.13
100€0.01940€1.94
500€0.01398€6.99
1.000€0.01232€12.32
2.500€0.01057€26.42
5.000€0.00952€47.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00866€86.60
20.000€0.00795€159.00
30.000€0.00760€228.00
50.000€0.00720€360.00
70.000€0.00697€487.90
100.000€0.00675€675.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600