10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K10NT

DigiKey Part Number
4713-GMC04X7R103K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K10NT
Description
CAP0402 X7R .01UF10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B103K100CTWalsin Technology Corporation6.3701292-0402B103K100CT-ND€0.08000Parametric Equivalent
885012205012Würth Elektronik43732-7507-1-ND€0.08000Parametric Equivalent
C0402C103K8RACAUTOKEMET24.847399-6827-1-ND€0.31000Parametric Equivalent
C0402C103K8RACTUKEMET781.991399-C0402C103K8RACTUCT-ND€0.29000Parametric Equivalent
CC0402KRX7R6BB103YAGEO102.273311-1703-1-ND€0.08000Parametric Equivalent
In-Stock: 8.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01100€0.11
50€0.00740€0.37
100€0.00600€0.60
500€0.00414€2.07
1.000€0.00354€3.54
2.500€0.00294€7.35
5.000€0.00257€12.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00227€22.70
20.000€0.00203€40.60
30.000€0.00190€57.00
50.000€0.00177€88.50
70.000€0.00169€118.30
100.000€0.00161€161.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600