
GMC04X7R101J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R101J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R101J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R101J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R101J16NT |
Description | CAP0402 X7R 100PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01570 | €1.57 |
| 500 | €0.01122 | €5.61 |
| 1.000 | €0.00984 | €9.84 |
| 2.500 | €0.00839 | €20.98 |
| 5.000 | €0.00752 | €37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00680 | €68.00 |
| 20.000 | €0.00621 | €124.20 |
| 30.000 | €0.00592 | €177.60 |
| 50.000 | €0.00559 | €279.50 |
| 70.000 | €0.00540 | €378.00 |
| 100.000 | €0.00522 | €522.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

