
GMC04X5R335M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R335M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R335M4R0NTCT-ND - Cut Tape (CT) 4713-GMC04X5R335M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R335M4R0NT |
Description | CAP0402 X5R 3.3UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60000 | €6.00 |
| 50 | €0.46980 | €23.49 |
| 100 | €0.42970 | €42.97 |
| 500 | €0.36178 | €180.89 |
| 1.000 | €0.34078 | €340.78 |
| 2.500 | €0.31860 | €796.50 |
| 5.000 | €0.31208 | €1,560.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.29422 | €2,942.20 |
| 20.000 | €0.28515 | €5,703.00 |
| 30.000 | €0.28061 | €8,418.30 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

