0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R334K6R3NT

DigiKey Part Number
4713-GMC04X5R334K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R334K6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R334K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R334K6R3NT
Description
CAP0402 X5R .33UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R5BB334YAGEO10.779311-1683-1-ND€0.08000Parametric Equivalent
CL05A334KQ5NNNCSamsung Electro-Mechanics36.0541276-1473-1-ND€0.10000Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
50€0.03360€1.68
100€0.02910€2.91
500€0.02140€10.70
1.000€0.01903€19.03
2.500€0.01654€41.35
5.000€0.01504€75.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01381€138.10
20.000€0.01280€256.00
30.000€0.01230€369.00
50.000€0.01174€587.00
70.000€0.01141€798.70
100.000€0.01109€1,109.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600