0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R334K10NT

DigiKey Part Number
4713-GMC04X5R334K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R334K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R334K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R334K10NT
Description
CAP0402 X5R .33UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KPX5R6BB334YAGEO118.42313-CC0402KPX5R6BB334CT-ND€0.08000Parametric Equivalent
CC0402KRX5R6BB334YAGEO76.372311-1687-1-ND€0.08000Parametric Equivalent
GRT155R61A334KE01DMurata Electronics17.911490-GRT155R61A334KE01DCT-ND€0.08000Parametric Equivalent
GRT155R61A334KE01JMurata Electronics45.741490-GRT155R61A334KE01JCT-ND€0.09000Parametric Equivalent
In-Stock: 9.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05400€0.54
50€0.03720€1.86
100€0.03230€3.23
500€0.02386€11.93
1.000€0.02127€21.27
2.500€0.01855€46.38
5.000€0.01691€84.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01557€155.70
20.000€0.01446€289.20
30.000€0.01391€417.30
50.000€0.01329€664.50
70.000€0.01294€905.80
100.000€0.01259€1,259.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800