91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG910G50NT

DigiKey Part Number
4713-GMC04CG910G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG910G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG910G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG910G50NT
Description
CAP0402 COG 91PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02060€1.03
100€0.01750€1.75
500€0.01258€6.29
1.000€0.01105€11.05
2.500€0.00946€23.65
5.000€0.00849€42.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00771€77.10
20.000€0.00706€141.20
30.000€0.00673€201.90
50.000€0.00638€319.00
70.000€0.00617€431.90
100.000€0.00596€596.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600