560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG561F50NT

DigiKey Part Number
4713-GMC04CG561F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG561F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG561F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG561F50NT
Description
CAP0402 COG 560PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN561YAGEO16.22013-AC0402FRNPO9BN561CT-ND€0.13000Parametric Equivalent
CC0402FRNPO9BN561YAGEO27.12713-CC0402FRNPO9BN561CT-ND€0.08000Parametric Equivalent
GCM1555C1H561FA16DMurata Electronics135.593490-16442-1-ND€0.08000Parametric Equivalent
GCM1555C1H561FA16JMurata Electronics48.938490-GCM1555C1H561FA16JTR-ND€0.08000Parametric Equivalent
GRT1555C1H561FA02DMurata Electronics29.943490-GRT1555C1H561FA02DCT-ND€0.08000Parametric Equivalent
In-Stock: 9.623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03600€0.36
50€0.02460€1.23
100€0.02110€2.11
500€0.01526€7.63
1.000€0.01347€13.47
2.500€0.01159€28.97
5.000€0.01046€52.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00953€95.30
20.000€0.00877€175.40
30.000€0.00839€251.70
50.000€0.00797€398.50
70.000€0.00772€540.40
100.000€0.00748€748.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600