3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R3B50NT

DigiKey Part Number
4713-GMC04CG3R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R3B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R3B50NT
Description
CAP0402 COG 3.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
50€0.01740€0.87
100€0.01480€1.48
500€0.01052€5.26
1.000€0.00922€9.22
2.500€0.00784€19.60
5.000€0.00702€35.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00634€63.40
20.000€0.00578€115.60
30.000€0.00551€165.30
50.000€0.00520€260.00
70.000€0.00502€351.40
100.000€0.00484€484.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600