
GMC04CG330G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG330G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG330G50NT |
Description | CAP0402 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N330G500CT | Walsin Technology Corporation | 6.933 | 1292-1304-1-ND | €0.08000 | Parametric Equivalent |
| C0402C330G5GACTU | KEMET | 15.845 | 399-C0402C330G5GACTUCT-ND | €0.71000 | Parametric Equivalent |
| CC0402GRNPO9BN330 | YAGEO | 9.517 | 311-1654-1-ND | €0.08000 | Parametric Equivalent |
| GCM1555C1H330GA16D | Murata Electronics | 6.651 | 490-GCM1555C1H330GA16DCT-ND | €0.08000 | Parametric Equivalent |
| GJM1555C1H330GB01D | Murata Electronics | 98.983 | 490-GJM1555C1H330GB01DCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01160 | €0.58 |
| 100 | €0.00970 | €0.97 |
| 500 | €0.00676 | €3.38 |
| 1.000 | €0.00587 | €5.87 |
| 2.500 | €0.00493 | €12.33 |
| 5.000 | €0.00436 | €21.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00390 | €39.00 |
| 20.000 | €0.00352 | €70.40 |
| 30.000 | €0.00333 | €99.90 |
| 50.000 | €0.00312 | €156.00 |
| 70.000 | €0.00300 | €210.00 |
| 100.000 | €0.00288 | €288.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

