2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R7C100NT

DigiKey Part Number
4713-GMC04CG2R7C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R7C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R7C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R7C100NT
Description
CAP0402 COG 2.7PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02700€0.27
50€0.01860€0.93
100€0.01570€1.57
500€0.01122€5.61
1.000€0.00984€9.84
2.500€0.00839€20.98
5.000€0.00752€37.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00680€68.00
20.000€0.00621€124.20
30.000€0.00592€177.60
50.000€0.00559€279.50
70.000€0.00540€378.00
100.000€0.00522€522.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600