150 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG151G16NT

DigiKey Part Number
4713-GMC04CG151G16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG151G16NTCT-ND - Cut Tape (CT)
4713-GMC04CG151G16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG151G16NT
Description
CAP0402 COG 150PF 2% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04540€2.27
100€0.03940€3.94
500€0.02940€14.70
1.000€0.02634€26.34
2.500€0.02311€57.77
5.000€0.02117€105.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01957€195.70
20.000€0.01826€365.20
30.000€0.01760€528.00
50.000€0.01687€843.50
70.000€0.01645€1,151.50
100.000€0.01604€1,604.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400