110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG111F50NT

DigiKey Part Number
4713-GMC04CG111F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG111F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG111F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG111F50NT
Description
CAP0402 COG 110PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04500€0.45
50€0.03100€1.55
100€0.02670€2.67
500€0.01954€9.77
1.000€0.01735€17.35
2.500€0.01504€37.60
5.000€0.01365€68.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01251€125.10
20.000€0.01157€231.40
30.000€0.01110€333.00
50.000€0.01058€529.00
70.000€0.01028€719.60
100.000€0.00999€999.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600