
GMC04CG100J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG100J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100J25NT |
Description | CAP0402 COG 10PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00780 | €0.78 |
| 500 | €0.00540 | €2.70 |
| 1.000 | €0.00467 | €4.67 |
| 2.500 | €0.00390 | €9.75 |
| 5.000 | €0.00343 | €17.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00305 | €30.50 |
| 20.000 | €0.00274 | €54.80 |
| 30.000 | €0.00258 | €77.40 |
| 50.000 | €0.00241 | €120.50 |
| 70.000 | €0.00231 | €161.70 |
| 100.000 | €0.00221 | €221.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

