
GMC04CG100J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG100J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100J100NT |
Description | CAP0402 COG 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01444 | €7.22 |
| 1.000 | €0.01273 | €12.73 |
| 2.500 | €0.01094 | €27.35 |
| 5.000 | €0.00986 | €49.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00897 | €89.70 |
| 20.000 | €0.00824 | €164.80 |
| 30.000 | €0.00788 | €236.40 |
| 50.000 | €0.00748 | €374.00 |
| 70.000 | €0.00724 | €506.80 |
| 100.000 | €0.00701 | €701.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

