
GMC02X7R103M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R103M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R103M10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R103M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R103M10NT |
Description | CAP0201 X7R .01UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1A103M030BA | TDK | 10.201 | 445-12060-1-ND | €0.08000 | Parametric Equivalent |
| GCM033R71A103MA03D | Murata Electronics | 282.611 | 490-GCM033R71A103MA03DCT-ND | €0.08000 | Parametric Equivalent |
| KGM03AR71A103MH | KYOCERA AVX | 13.647 | 478-KGM03AR71A103MHCT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00820 | €0.82 |
| 500 | €0.00566 | €2.83 |
| 1.000 | €0.00489 | €4.89 |
| 2.500 | €0.00408 | €10.20 |
| 5.000 | €0.00360 | €18.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00301 | €45.15 |
| 30.000 | €0.00272 | €81.60 |
| 45.000 | €0.00257 | €115.65 |
| 75.000 | €0.00241 | €180.75 |
| 105.000 | €0.00232 | €243.60 |
| 150.000 | €0.00223 | €334.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

