0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R474M10NT

DigiKey Part Number
4713-GMC02X5R474M10NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R474M10NTCT-ND - Cut Tape (CT)
4713-GMC02X5R474M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R474M10NT
Description
CAP0201 X5R .47UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06000€0.60
50€0.04200€2.10
100€0.03640€3.64
500€0.02706€13.53
1.000€0.02419€24.19
2.500€0.02118€52.95
5.000€0.01936€96.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01712€256.80
30.000€0.01603€480.90
45.000€0.01548€696.60
75.000€0.01487€1,115.25
105.000€0.01452€1,524.60
150.000€0.01418€2,127.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200