0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R224K25NT

DigiKey Part Number
4713-GMC02X5R224K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R224K25NTCT-ND - Cut Tape (CT)
4713-GMC02X5R224K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R224K25NT
Description
CAP0201 X5R .22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04540€2.27
100€0.03940€3.94
500€0.02940€14.70
1.000€0.02634€26.34
2.500€0.02311€57.77
5.000€0.02117€105.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01877€281.55
30.000€0.01760€528.00
45.000€0.01701€765.45
75.000€0.01636€1,227.00
105.000€0.01599€1,678.95
150.000€0.01562€2,343.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400