27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG270J25NT

DigiKey Part Number
4713-GMC02CG270J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG270J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG270J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG270J25NT
Description
CAP0201 COG 27PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N270J250CTWalsin Technology Corporation94.2751292-1148-1-ND€0.08000Parametric Equivalent
C0201C270J3GACTUKEMET26.064399-C0201C270J3GACTUCT-ND€0.08000Parametric Equivalent
C0603C0G1E270J030BATDK21.950445-C0603C0G1E270J030BACT-ND€0.08000Parametric Equivalent
CC0201JRNPO8BN270YAGEO17.720311-1392-1-ND€0.08000Parametric Equivalent
CGA1A2C0G1E270J030BATDK28.164445-9038-1-ND€0.08000Parametric Equivalent
In-Stock: 14.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01500€0.15
50€0.00980€0.49
100€0.00830€0.83
500€0.00578€2.89
1.000€0.00499€4.99
2.500€0.00417€10.43
5.000€0.00368€18.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00308€46.20
30.000€0.00278€83.40
45.000€0.00264€118.80
75.000€0.00247€185.25
105.000€0.00238€249.90
150.000€0.00229€343.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600