
GMC02CG180G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG180G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG180G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG180G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG180G50NT |
Description | CAP0201 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00950 | €0.95 |
| 500 | €0.00660 | €3.30 |
| 1.000 | €0.00572 | €5.72 |
| 2.500 | €0.00480 | €12.00 |
| 5.000 | €0.00425 | €21.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00357 | €53.55 |
| 30.000 | €0.00324 | €97.20 |
| 45.000 | €0.00307 | €138.15 |
| 75.000 | €0.00289 | €216.75 |
| 105.000 | €0.00278 | €291.90 |
| 150.000 | €0.00268 | €402.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

