100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG101G50NT

DigiKey Part Number
4713-GMC02CG101G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG101G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG101G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG101G50NT
Description
CAP0201 COG 100PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01700€0.17
50€0.01120€0.56
100€0.00950€0.95
500€0.00660€3.30
1.000€0.00572€5.72
2.500€0.00480€12.00
5.000€0.00425€21.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00357€53.55
30.000€0.00324€97.20
45.000€0.00307€138.15
75.000€0.00289€216.75
105.000€0.00278€291.90
150.000€0.00268€402.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600