New at DigiKey
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG0R3B50NT

DigiKey Part Number
4713-GMC02CG0R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG0R3B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG0R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG0R3B50NT
Description
CAP0201 COG .3PF .1PF 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
50€0.01560€0.78
100€0.01330€1.33
500€0.00938€4.69
1.000€0.00820€8.20
2.500€0.00695€17.38
5.000€0.00620€31.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00528€79.20
30.000€0.00483€144.90
45.000€0.00461€207.45
75.000€0.00436€327.00
105.000€0.00421€442.05
150.000€0.00407€610.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600