
FBU453215T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-151Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-151Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-151Y-S |
Description | FERRITE BEAD 150 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 150 Ohms @ 100 MHz |
Manufacturer Cal-Chip Electronics, Inc. | Current Rating (Max) 4A |
Series | DC Resistance (DCR) (Max) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.18480 | €4.62 |
| 50 | €0.16540 | €8.27 |
| 100 | €0.14730 | €14.73 |
| 250 | €0.12540 | €31.35 |
| 500 | €0.11030 | €55.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09626 | €96.26 |
| 2.000 | €0.08318 | €166.36 |
| 3.000 | €0.07594 | €227.82 |
| 5.000 | €0.07564 | €378.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

