60 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB322513T-600Y-S

DigiKey Part Number
4713-FB322513T-600Y-STR-ND - Tape & Reel (TR)
4713-FB322513T-600Y-SCT-ND - Cut Tape (CT)
4713-FB322513T-600Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB322513T-600Y-S
Description
FERRITE BEAD 60 OHM 1210 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
300mOhm
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.059" (1.50mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2EY0060ANTE Connectivity Passive Product3.0301712-BMC2EY0060ANCT-ND€0.14000Parametric Equivalent
EBMS322513A600Max Echo2.0005262-EBMS322513A600CT-ND€0.25000Parametric Equivalent
FB322513T-600Y-S-1Cal-Chip Electronics, Inc.2.0004713-FB322513T-600Y-S-1CT-ND€0.15000Parametric Equivalent
ILBB1210ER600VVishay Dale50.647541-ILBB1210ER600VCT-ND€0.19000Parametric Equivalent
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.10800€1.08
25€0.09360€2.34
50€0.08380€4.19
100€0.07500€7.50
250€0.06424€16.06
500€0.05686€28.43
1.000€0.05003€50.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.04369€87.38
4.000€0.03778€151.12
6.000€0.03451€207.06
10.000€0.03400€340.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000