
FB201209T-600Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-600Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-600Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-600Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-600Y-S-1 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03800 | €3.80 |
| 250 | €0.03272 | €8.18 |
| 500 | €0.02914 | €14.57 |
| 1.000 | €0.02580 | €25.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01985 | €79.40 |
| 8.000 | €0.01718 | €137.44 |
| 12.000 | €0.01570 | €188.40 |
| 20.000 | €0.01530 | €306.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

