
FB201209T-320Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-320Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-320Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-320Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-320Y-S |
Description | FERRITE BEAD 32 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 32 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03540 | €3.54 |
| 250 | €0.03060 | €7.65 |
| 500 | €0.02724 | €13.62 |
| 1.000 | €0.02412 | €24.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01858 | €74.32 |
| 8.000 | €0.01610 | €128.80 |
| 12.000 | €0.01473 | €176.76 |
| 20.000 | €0.01411 | €282.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

