
FB201209T-151Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-151Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-151Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-151Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-151Y-S-1 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03940 | €1.97 |
| 100 | €0.03530 | €3.53 |
| 250 | €0.03044 | €7.61 |
| 500 | €0.02708 | €13.54 |
| 1.000 | €0.02400 | €24.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01849 | €73.96 |
| 8.000 | €0.01602 | €128.16 |
| 12.000 | €0.01466 | €175.92 |
| 20.000 | €0.01402 | €280.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

