
FB100505T-102Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-102Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-102Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S-1 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 800mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.02060 | €2.06 |
| 250 | €0.01776 | €4.44 |
| 500 | €0.01586 | €7.93 |
| 1.000 | €0.01411 | €14.11 |
| 5.000 | €0.01053 | €52.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00917 | €91.70 |
| 20.000 | €0.00791 | €158.20 |
| 30.000 | €0.00744 | €223.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

