
CHV1812N3K0681KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N3K0681KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N3K0681KXTCT-ND - Cut Tape (CT) 4713-CHV1812N3K0681KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N3K0681KXT |
Description | HVCAP1812 X7R 680PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HC681KAT1A | KYOCERA AVX | 1.585 | 478-12887-1-ND | €1.20000 | Parametric Equivalent |
| 1812HC681KAT2A | KYOCERA AVX | 1.546 | 478-KGM43FR73U681KVCT-ND | €1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.89400 | €8.94 |
| 50 | €0.71420 | €35.71 |
| 100 | €0.65880 | €65.88 |
| 500 | €0.56502 | €282.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.53601 | €536.01 |
| 2.000 | €0.51213 | €1,024.26 |
| 3.000 | €0.50016 | €1,500.48 |
| 5.000 | €0.48690 | €2,434.50 |
| 7.000 | €0.47914 | €3,353.98 |
| 10.000 | €0.47169 | €4,716.90 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

