
CHV1812N250104JXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N250104JXTTR-ND - Tape & Reel (TR) 4713-CHV1812N250104JXTCT-ND - Cut Tape (CT) 4713-CHV1812N250104JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N250104JXT |
Description | HVCAP1812 X7R .1UF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75400 | €7.54 |
| 50 | €0.59720 | €29.86 |
| 100 | €0.54870 | €54.87 |
| 500 | €0.46700 | €233.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44171 | €441.71 |
| 2.000 | €0.42090 | €841.80 |
| 3.000 | €0.41047 | €1,231.41 |
| 5.000 | €0.39891 | €1,994.55 |
| 7.000 | €0.39216 | €2,745.12 |
| 10.000 | €0.38566 | €3,856.60 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

