
CHV1812N1K0682KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N1K0682KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N1K0682KXTCT-ND - Cut Tape (CT) 4713-CHV1812N1K0682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N1K0682KXT |
Description | HVCAP1812 X7R 6800PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66100 | €6.61 |
| 50 | €0.52020 | €26.01 |
| 100 | €0.47650 | €47.65 |
| 500 | €0.40310 | €201.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38039 | €380.39 |
| 2.000 | €0.36168 | €723.36 |
| 3.000 | €0.35231 | €1,056.93 |
| 5.000 | €0.34192 | €1,709.60 |
| 7.000 | €0.33585 | €2,350.95 |
| 10.000 | €0.33001 | €3,300.10 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

