
CHV1808N2K0222KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N2K0222KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N2K0222KXTCT-ND - Cut Tape (CT) 4713-CHV1808N2K0222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N2K0222KXT |
Description | HVCAP1808 X7R 2200PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1808N2K0222KXT | Cal-Chip Electronics, Inc. | 1.420 | 4713-CHV1808N2K0222KXTCT-ND | €0.40000 | Parametric Equivalent |
| 1808GC222KAT1A | KYOCERA AVX | 1.380 | 478-12872-1-ND | €1.08000 | Parametric Equivalent |
| 1808GC222KAT2A | KYOCERA AVX | 357 | 478-KGM42CR73D222KYCT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24000 | €2.40 |
| 50 | €0.17900 | €8.95 |
| 100 | €0.16030 | €16.03 |
| 500 | €0.12876 | €64.38 |
| 1.000 | €0.11902 | €119.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11100 | €222.00 |
| 4.000 | €0.10441 | €417.64 |
| 6.000 | €0.10111 | €606.66 |
| 10.000 | €0.09745 | €974.50 |
| 14.000 | €0.09531 | €1,334.34 |
| 20.000 | €0.09325 | €1,865.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

