
CHV1210N1K0152JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0152JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0152JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0152JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0152JCT |
Description | HVCAP1210 COG 1500PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3A152J200AC | TDK | 227 | 445-174775-1-ND | €1.06000 | Parametric Equivalent |
| CGA6M1C0G3A152J200AC | TDK | 2.846 | 445-174788-1-ND | €1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75400 | €7.54 |
| 50 | €0.59720 | €29.86 |
| 100 | €0.54870 | €54.87 |
| 500 | €0.46700 | €233.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44171 | €441.71 |
| 2.000 | €0.42090 | €841.80 |
| 3.000 | €0.41047 | €1,231.41 |
| 5.000 | €0.39891 | €1,994.55 |
| 7.000 | €0.39216 | €2,745.12 |
| 10.000 | €0.38566 | €3,856.60 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

