New Product
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N250563KXT

DigiKey Part Number
4713-CHV1206N250563KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N250563KXTCT-ND - Cut Tape (CT)
4713-CHV1206N250563KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N250563KXT
Description
HVCAP1206 X7R .056UF 10% 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.34200€3.42
50€0.25960€12.98
100€0.23430€23.43
500€0.19178€95.89
1.000€0.17863€178.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.16782€335.64
4.000€0.15891€635.64
6.000€0.15445€926.70
10.000€0.14950€1,495.00
14.000€0.14661€2,052.54
20.000€0.14383€2,876.60
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000