
CHV1206N1K0470JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0470JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0470JCT-ND - Cut Tape (CT) 4713-CHV1206N1K0470JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0470JCT |
Description | HVCAP1206 COG 47PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOCBN470 | YAGEO | 8.073 | 311-1915-1-ND | €0.20000 | Direct |
| KGM31DCG3A470JU | KYOCERA AVX | 1.551 | 478-KGM31DCG3A470JUCT-ND | €0.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05820 | €2.91 |
| 100 | €0.05070 | €5.07 |
| 500 | €0.03844 | €19.22 |
| 1.000 | €0.03462 | €34.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02994 | €89.82 |
| 6.000 | €0.02765 | €165.90 |
| 9.000 | €0.02651 | €238.59 |
| 15.000 | €0.02524 | €378.60 |
| 21.000 | €0.02450 | €514.50 |
| 30.000 | €0.02378 | €713.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

