1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N1K0182KXT

DigiKey Part Number
2571-CHV0805N1K0182KXTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0805N1K0182KXT
Description
CAP CER 1800PF 1KV X7R 0805
Customer Reference
Detailed Description
1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate €169.98 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.