
CAS10J153CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J153CTTR-ND - Tape & Reel (TR) 4713-CAS10J153CT-ND - Cut Tape (CT) 4713-CAS10J153CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J153CT |
Description | ANTISULF RES0805 5% 15.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-0715KL | YAGEO | 9.795 | 13-AF0805FR-0715KLCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.02920 | €2.92 |
| 250 | €0.02380 | €5.95 |
| 500 | €0.02068 | €10.34 |
| 1.000 | €0.01823 | €18.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01432 | €71.60 |
| 10.000 | €0.01319 | €131.90 |
| 15.000 | €0.01263 | €189.45 |
| 25.000 | €0.01203 | €300.75 |
| 35.000 | €0.01169 | €409.15 |
| 50.000 | €0.01137 | €568.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

