
CAS06J205CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J205CTTR-ND - Tape & Reel (TR) 4713-CAS06J205CT-ND - Cut Tape (CT) 4713-CAS06J205CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J205CT |
Description | ANTISULF RES0603 5% 2.0M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02250 | €2.25 |
| 250 | €0.01808 | €4.52 |
| 500 | €0.01554 | €7.77 |
| 1.000 | €0.01355 | €13.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01038 | €51.90 |
| 10.000 | €0.00946 | €94.60 |
| 15.000 | €0.00901 | €135.15 |
| 25.000 | €0.00853 | €213.25 |
| 35.000 | €0.00825 | €288.75 |
| 50.000 | €0.00799 | €399.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

