
CAS06J155CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J155CTTR-ND - Tape & Reel (TR) 4713-CAS06J155CT-ND - Cut Tape (CT) 4713-CAS06J155CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J155CT |
Description | ANTISULF RES0603 5% 1.5M OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01800 | €4.50 |
| 500 | €0.01548 | €7.74 |
| 1.000 | €0.01349 | €13.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01033 | €51.65 |
| 10.000 | €0.00942 | €94.20 |
| 15.000 | €0.00897 | €134.55 |
| 25.000 | €0.00849 | €212.25 |
| 35.000 | €0.00821 | €287.35 |
| 50.000 | €0.00795 | €397.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

