
CAS06J153CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J153CTTR-ND - Tape & Reel (TR) 4713-CAS06J153CT-ND - Cut Tape (CT) 4713-CAS06J153CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J153CT |
Description | ANTISULF RES0603 5% 15.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.04800 | €1.20 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03410 | €3.41 |
| 250 | €0.02796 | €6.99 |
| 500 | €0.02444 | €12.22 |
| 1.000 | €0.02167 | €21.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01726 | €86.30 |
| 10.000 | €0.01598 | €159.80 |
| 15.000 | €0.01535 | €230.25 |
| 25.000 | €0.01468 | €367.00 |
| 35.000 | €0.01429 | €500.15 |
| 50.000 | €0.01392 | €696.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

