
CAS06F3900CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3900CTTR-ND - Tape & Reel (TR) 4713-CAS06F3900CT-ND - Cut Tape (CT) 4713-CAS06F3900CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3900CT |
Description | ANTISULF RES0603 1% 390 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01860 | €1.86 |
| 250 | €0.01484 | €3.71 |
| 500 | €0.01266 | €6.33 |
| 1.000 | €0.01096 | €10.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00826 | €41.30 |
| 10.000 | €0.00747 | €74.70 |
| 15.000 | €0.00709 | €106.35 |
| 25.000 | €0.00668 | €167.00 |
| 35.000 | €0.00644 | €225.40 |
| 50.000 | €0.00622 | €311.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

